6-1676123-7
1/2W SM M/OX 5% 470R
Enhance your electronic circuits with this high-quality through-hole resistor. Featuring a durable axial leaded design, it offers a power rating of 0.5 W and a resistance of 470 Ω, ensuring reliable performance. With tinned copper leads and a metal oxide film element, it can withstand temperatures ranging from -55 to 155 °C. The resistor is rated for 250 V and has a tolerance of 5%, making it suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm and RoHS compliance further enhance its versatility. Upgrade your projects with this essential component for optimal conductivity and stability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1676123-7 |
Mount Type: | Axial Leaded |
Power Rating: | .5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 470 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Metal Oxide Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±350 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP6-1676123-7 |
series: | Neohm ROX |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 6-1676123-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |