| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676480-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676480-7 |
6-1676480-7
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 1% 47K Surface Mount Resistor. This compact component, measuring just 1 x .5 x .35 mm, offers a power rating of .063 W and a resistance of 47 KΩ, making it ideal for general purpose applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures precise and reliable performance. Designed with solder termination, it's easy to mount on your PCB. Crafted with thick film technology, it guarantees durability and efficiency. RoHS compliant and featuring two terminations, this resistor is a sustainable choice for your electronic projects. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


