| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676480-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676480-8 |
6-1676480-8
| Heilind Number: | AMP6-1676480-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676480-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 1% 4K3 resistor, a high-quality component designed for precise and reliable performance. With a power rating of .063 W and resistance of 4.3 KΩ, it can handle up to 50 V, making it ideal for a wide range of applications. This surface mount resistor, sized at 0402 and featuring solder termination, offers easy installation and space-saving benefits. Crafted with thick film technology and boasting a tolerance of 1%, it ensures accurate resistance values. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


