6-1676481-9

Heilind Number:AMP6-1676481-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1676481-9

Detailed Description

Enhance circuit precision with our CPF 0603 4K7 0.1% thin film resistor. Boasting a resistance of 4.7 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount component ensures reliable performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers robust operation within compact dimensions of 1.55 x .8 x .45 mm. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Perfect for precision electronics, this chip resistor from our Surface Mount Resistors line is a vital component for achieving accuracy in your circuitry.