6-1676914-1

Heilind Number:AMP6-1676914-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1676914-1
ECAD Model:
3D Model

Description:

YR1 0.1% 562R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676914-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676914-1

Detailed Description

Achieve precision performance with this YR1 Axial Leaded Thin Film Resistor. Featuring a resistance of 562 Ω with a tolerance of 0.1%, this resistor ensures accurate circuit operation. Its power rating of 0.25 W and rated voltage of 250 V make it suitable for a wide range of applications. The Tinned Copper Leads termination type and compact 6.3 x 2.3 mm dimensions allow for easy installation. With an operating temperature range of -65 to 155 °C and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees reliability in diverse environmental conditions. Whether for industrial or electronic projects, this resistor is an essential component for demanding applications.