6-1676914-3

Heilind Number:AMP6-1676914-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1676914-3
ECAD Model:
3D Model

Description:

YR1 0.1% 56R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676914-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676914-3

Detailed Description

Achieve precision in your circuitry with our YR1 thin film resistor, boasting a tolerance of 0.1% for accurate performance. With a resistance of 56.2 Ω and a power rating of .25 W, this component is designed for reliable operation in a variety of applications. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, this resistor guarantees stability and durability. The ±15 ppm/°C temperature coefficient further enhances its performance, while its compact dimensions of 6.3 x 2.3 mm make it suitable for space-constrained designs. Explore the possibilities with this essential component for your electronic projects.