6-1676915-1

Heilind Number:AMP6-1676915-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1676915-1
ECAD Model:
3D Model

Description:

YR1 0.1% 118R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676915-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676915-1

Detailed Description

Achieve precision in your circuit with the YR1 Thin Film Resistor. Boasting a tolerance of 0.1%, this axial-leaded component offers a resistance of 118 Ω, making it ideal for applications requiring accuracy. With a power rating of .25 W and a rated voltage of 250 V, it can handle diverse electronic tasks with ease. The tinned copper leads ensure secure and reliable connections, while the wide operating temperature range of -65 to 155 °C guarantees performance in varied environments. Featuring a compact size of 6.3 x 2.3 mm, this resistor is suitable for through-hole mounting. Its ±15 ppm/°C temperature coefficient enhances stability, making it a dependable choice for your projects. Please note that this product is not RoHS compliant. Elevate your designs with the YR1 Thin Film Resistor.