| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1734774-0 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 6-1734774-0 |
| SKU: | AMP6-1734774-0 |
6-1734774-0
Specifications
Detailed Description
Enhance your PCI Express connectivity with this high-quality 98-position Card Edge Connector. Designed for seamless integration into your circuit board, its durable PA 46 housing and Phosphor Bronze contacts ensure reliable performance in any environment. With a pitch of 1mm, it's perfect for high-speed data transfer applications. The black housing and gold flash plating not only provide a sleek look but also offer enhanced conductivity. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is ideal for a wide range of industrial and commercial uses. Its vertical mount orientation and tray packaging make installation a breeze. RoHS compliant and featuring a PCI Generation II bus type, this connector is a versatile and eco-friendly solution for your connectivity needs. Elevate your PCB design with the K370 model.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


