| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1734774-6 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 6-1734774-6 |
| SKU: | AMP6-1734774-6 |
6-1734774-6
Specifications
Detailed Description
Enhance your connectivity with the PCI Express 3.1L Card Edge Connector. Featuring 36 durable phosphor bronze contacts with gold plating, it ensures reliable data transmission. The white PA 46 housing, with a vertical mount orientation, guarantees secure board attachment. Designed for through-hole solder termination, this connector is suitable for a wide range of applications. With a pitch of 1mm and a low profile height of 10mm, it accommodates various PCB thicknesses. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), it's ideal for demanding environments. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Whether for data and devices or other applications, the PCI Express 3.1L Connector offers high performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


