| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1734774-8 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 6-1734774-8 |
| SKU: | AMP6-1734774-8 |
6-1734774-8
Specifications
Detailed Description
Upgrade your system with the PCI EXP 3.1L 64 POS WHT 30u" Card Edge Connector, designed for high-speed data and device connectivity. With a durable housing made of PA 46 in a sleek white finish, this connector offers reliable performance in a board mount setup. Featuring through-hole solder termination and phosphor bronze contacts with gold plating, it ensures secure and efficient signal transmission. Operating at a voltage of 50 V AC and meeting RoHS compliance standards, it's suitable for a wide range of applications. With a pitch of 1 mm and 64 positions, it facilitates seamless integration with your PCB. The connector's vertical mount orientation and compact design, with a height of 10 mm and dimensions of 39 mm x .346 in, make it ideal for space-constrained setups. Whether for data transfer, device communication, or other connectivity needs, this connector, part of our K370 product line, guarantees performance and reliability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


