| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1734857-1 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 6-1734857-1 |
| SKU: | AMP6-1734857-1 |
6-1734857-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI Express Straddle connector, featuring 64 positions for seamless signal transmission. Designed for board mount installation, this black housing connector ensures reliable performance even in demanding environments with its PA 9T GF construction. With a pitch of 1mm, it offers precise alignment, while the surface mount termination method simplifies installation. Operating at 50V AC, it's suitable for a wide range of applications. Gold plating on the contact mating area guarantees optimal conductivity, while the matte finish on the PCB contact area enhances durability. With a compact height of 10mm, it's ideal for space-constrained setups. RoHS compliant and with a wide operating temperature range, this connector is a dependable choice for your connectivity needs. Perfect for PCI Express II & III systems, it's a crucial component for efficient data and device connections. Packaged in trays for convenience, it's ready for integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


