6-1775443-4

EMIX CONN., 1.5MM PITCH, HDR, V/T, 14P

Enhance your electronic connections with this EMIX CONN. featuring a 1.5mm pitch, HDR design. Ideal for board mounting, its 14-pin configuration is perfect for signal applications. Crafted from high-quality thermoplastic housing and brass contacts with tin plating, this connector ensures reliable performance even in demanding environments. With a voltage rating of 250V AC/DC and a contact amperage of 3A, it offers both safety and efficiency. Its compact vertical orientation and surface-mount termination method make installation a breeze. You'll appreciate the UL 94V-0 flammability standard compliance, guaranteeing peace of mind in any setting. Each pack includes 1000 connectors, conveniently packaged on a reel for easy handling. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various applications. Trust in its durable construction, bright plating finishes, and reliable performance for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1775443-4
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .197 in, 5 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E446
Contact Layout: Inline
Connector Length: 22.5 mm, .8858 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .236 in, 6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .061 in, 1.55 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .106 in, 2.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1775443-4
SKU: AMP6-1775443-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: