6-177904-1
POWER D/LOCK PLUG HSG 10P(GWT)
Enhance power connectivity with our Power Double Lock Plug Housing, a robust solution for secure cable mounting in various applications. This 10-position housing, crafted from durable Nylon 6/6 material in a natural hue, ensures reliable performance even in demanding environments. Featuring a pitch of 3.96mm (.156 in) and accommodating socket contacts, it facilitates efficient power transmission up to 300V AC. With UL 94V-0 flammability standard compliance, operating temperatures ranging from -30°C to 105°C (-22°F to 221°F), and a GWT 750°C glow wire rating, this connector guarantees safety and longevity. Whether for appliances or other power-centric systems, its crimp termination method and two-row design offer easy installation and enhanced functionality. Packaged in quantities of 150 for convenience, this connector is an essential component for power circuit applications. RoHS compliant and suitable for Wire to Wire connections, it's a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-177904-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 10 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-177904-1 |
SKU: | AMP6-177904-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |