| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-178139-5 |
| Series: | Dynamic 3000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 18.47 mm, .727 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Connector Length: | 24.16 mm, .951 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Connector Width: | 1.07 in, 27.18 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | 11 mm, .433 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-178139-5 |
| SKU: | AMP6-178139-5 |
6-178139-5
| Heilind Number: | AMP6-178139-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-178139-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with the DYNAMIC D-3200 H-HDR ASSY 6P ZX KEY from our Dynamic 3000 Series. Crafted with a durable Polyester - GF housing in sleek black, this assembly features two rows of copper alloy contacts for reliable performance. With a 5.08mm pitch and 8A contact amperage, it's suitable for high-power applications. Designed for board mount installation with through-hole solder termination, it offers easy integration. With UL 94V-0 flammability standard compliance and wave solder capability, this connector ensures safety and reliability in industrial environments. Its shrouded header type, right-angle mount orientation, and 7.62mm row spacing provide versatility in PCB layouts. Each package contains 20 units, making it convenient for your assembly needs. Elevate your connectivity with this high-quality wire-to-board solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-178128-3 | ![]() |


