6-1879022-1
SMF3 100K 5%
Enhance your electronic projects with the SMF3 100K 5% Power Resistor. Designed for high-performance applications, this surface mount resistor offers a power rating of 3 W and a resistance of 100 KΩ, ensuring reliable operation. With a rated voltage of 500 V and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. The solder termination type and compact dimensions of 10.5 x 5.5 x 5 mm make it easy to integrate into your circuit board. Crafted with precision using metal film technology, it guarantees stable and accurate performance. Trust in this chip resistor for exceptional quality and durability in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1879022-1 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 100 KΩ |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Metal Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1879022-1 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 6-1879022-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |