| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879128-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 909 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879128-5 |
6-1879128-5
Specifications
Detailed Description
Enhance your circuitry with our precision RN 0402 resistor, designed for optimal performance. Featuring a resistance of 909 ohms with a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Rest assured of its quality and durability, as it boasts a low 10PPM temperature coefficient. Upgrade your electronics with this high-quality chip resistor.

