| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879130-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 4.22 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879130-0 |
6-1879130-0
Specifications
Detailed Description
Enhance precision in your circuitry with this RN 0402 4K22 0.1% 10PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a resistance of 4.22 KΩ and a power rating of .063 W, ensuring reliable performance in compact electronic devices. With a tolerance of .1% and a low temperature coefficient of 10PPM, it guarantees accurate resistance values even in fluctuating environments. RoHS compliant and featuring thin film technology, it's a sustainable and high-quality choice for your applications. Perfect for use in various industries, from telecommunications to automotive, this resistor is a crucial component for maintaining signal integrity and stability. Trust in its solder termination for secure and efficient installation on your PCB. Elevate the efficiency of your designs with this essential surface mount resistor.

