| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879130-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 4.32 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879130-2 |
6-1879130-2
Specifications
Detailed Description
Enhance your electronic projects with the precision performance of our RN 0402 Thin Film Precision Resistor. This surface mount component boasts a resistance of 4.32 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 25 V with a power rating of .063 W, it ensures reliable and accurate circuitry. Its compact 0402 size and solder termination make it easy to integrate, while its high-quality construction guarantees durability. Perfect for applications demanding exacting resistance values, this resistor is a must-have for any electronics enthusiast or professional.

