6-1879131-4

Heilind Number:AMP6-1879131-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879131-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 9K76 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879131-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:9.76 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879131-4

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 9.76 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film resistor boasts a power rating of .063 W and a rated voltage of 25 V, ensuring reliability in your circuitry. With surface mount termination and compact 0402 dimensions of 1 x .5 x .3 mm, it offers easy integration onto PCBs. RoHS compliant and crafted for durability, it's a versatile component for a wide range of applications in the realm of electronics.