6-1879131-8
RN 0402 10K 0.1% 10PPM 1K RL
Enhance your electronic projects with the precision and reliability of our RN 0402 10K 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component is perfect for compact designs. With a resistance of 10 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers durability and efficiency. RoHS compliant and featuring thin film technology, it is a sustainable choice for your applications. The solder termination type and surface mount mounting style make installation a breeze. Trust in our Surface Mount Resistors for high-quality results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1879131-8 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-1879131-8 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 6-1879131-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |