| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.02 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-4 |
6-1879133-4
Specifications
Detailed Description
Enhance your electronic projects with our precision chip resistor, boasting a resistance of 4.02 KΩ and an ultra-precise tolerance of 0.1%. Designed with a thin film element, it guarantees reliable performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is ideal for a wide range of circuit designs. Its compact 0603 size and solder termination make it easy to integrate, while its RoHS compliance ensures environmental responsibility. Upgrade your electronic components with this high-quality resistor for consistent and accurate results.

