| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.42 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-8 |
6-1879133-8
Specifications
Detailed Description
Enhance your circuitry with our high-precision 0603 surface mount resistor. With a resistance of 4.42 KΩ, tolerance of .1%, and a power rating of .063 W, this thin film element ensures optimal performance. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 10PPM, it guarantees stability in diverse electronic applications. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs, while solder termination ensures secure mounting. Fully RoHS compliant, it aligns with environmental standards, making it a reliable choice for your projects.

