| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879134-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 43.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879134-2 |
6-1879134-2
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 43.2 KΩ with a tight tolerance of 0.1%. Perfect for demanding applications, this resistor boasts a power rating of .063 W and a low temperature coefficient of 10PPM. Its surface mount design and solder termination make for easy and secure installation. With a rated voltage of 50 V, it ensures reliable performance in various electronic setups. Trust in its quality and efficiency for your next project.

