| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879134-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 44.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879134-3 |
6-1879134-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603-size thin film precision resistor. Featuring a resistance of 44.2 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for various circuit designs. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make it easy to install, while its RoHS compliance aligns with environmental standards. Trust in the quality and reliability of this component for your critical electronic systems.

