CPF0402B3K0E1

Heilind Number:AMP6-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B3K0E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 3K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B3K0E1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879208-0

Detailed Description

Enhance circuit precision with this CPF 0402 3K0 0.1% 25PPM 1K RL resistor. Featuring a thin film element type, it ensures accurate resistance of 3 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for demanding applications. With surface mount termination and compact 0402 size, it offers easy installation and space-saving design. This RoHS-compliant component is ideal for use in electronic devices where precise resistance values are crucial.