| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879208-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.6 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879208-2 |
6-1879208-2
Specifications
Detailed Description
Enhance precision in your electronic designs with this CPF 0402 thin film resistor. Featuring a resistance of 3.6 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this component ensures accurate performance even in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it offers reliable operation. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality construction for consistent and stable circuit performance.

