6-1879211-6

Heilind Number:AMP6-1879211-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879211-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8K25 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879211-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:8.25 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879211-6

Detailed Description

Enhance your electronic projects with the CPF 0402 8K25 precision resistor. This compact yet powerful component boasts a resistance of 8.25 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Its thin film element ensures reliable performance, making it ideal for high-precision applications. With a power rating of .063 W, it can handle demanding tasks with ease. The surface mount design and solder termination make installation convenient, while its small dimensions of 1 x .5 x .3 mm save space on your PCB. Trust in the quality of our Surface Mount Resistors for efficient and accurate circuitry.