6-1879212-9

Heilind Number:AMP6-1879212-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879212-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 11R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879212-9
Termination Type:Solder
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:11.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Number of Terminations:2
SKU:AMP6-1879212-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 thin film resistor. With a resistance of 11.5 Ω and a tolerance of 0.1%, this surface mount component ensures accurate performance in demanding applications. Operating at a power rating of .063 W and rated for 25 V, it guarantees stable functionality. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate. With solder termination and RoHS compliance, it's environmentally friendly and convenient to use. Trust in the quality of our Surface Mount Resistors to meet your needs for efficient and effective circuitry.