6-1879214-2

Heilind Number:AMP6-1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K58 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879214-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.58 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879214-2

Detailed Description

Enhance your precision resistor needs with this ultra-compact CPF 0402 model. Boasting a resistance of 1.58 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it offers efficient power handling capabilities. Its surface mount termination type and thin film element technology make it easy to integrate into your circuit board design. Measuring just 1 x .5 x .3 mm, it's the perfect space-saving solution for your electronic projects. Trust in its quality and precision for consistent results.