6-1879214-8
CPF 0402 1K82 0.1% 25PPM 1K RL
Enhance circuit performance with this precision resistor, designed for precise resistance values in a compact 0402 size. With a resistance of 1.82 KΩ and a tolerance of .1%, it ensures accuracy in signal processing. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers reliable performance in various applications. Featuring a thin film element, it guarantees stable and consistent operation over time. Its solder termination and surface mount design make for easy installation, while its RoHS compliance aligns with environmental standards. Upgrade your electronic projects with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1879214-8 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.82 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-1879214-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 6-1879214-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |