6-1879220-4

Heilind Number:AMP6-1879220-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879220-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 45K3 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879220-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:45.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879220-4

Detailed Description

Enhance your circuitry with this high-precision CPF 0603 resistor. Featuring a resistance of 45.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance in demanding applications. With a compact 0603 size and surface mount termination, it's easily integrated into your designs. This thin film resistor offers a power rating of .063 W and a rated voltage of 50 V, making it suitable for a wide range of electronic projects. Trust in its quality, as it complies with RoHS standards for environmentally friendly manufacturing. Elevate your designs with the reliability and performance of this Surface Mount Precision Resistor.