6-1879222-5

Heilind Number:AMP6-1879222-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879222-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 90R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879222-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:90.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879222-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 surface mount resistor. This thin film resistor, with a resistance of 90.9 Ω and a tolerance of .1%, ensures accurate performance in demanding applications. Operating at a power rating of .063 W and rated for up to 50 V, it guarantees stable and efficient function. The compact 0603 size and solder termination make it easy to integrate onto your PCB. With dimensions of 1.55 x .8 x .45 mm, it fits effortlessly into tight spaces. Trust in its 25PPM temperature coefficient and high-quality construction for consistent results. Suitable for a wide range of electronic devices, this resistor is essential for any circuit design requiring precision and reliability. Upgrade your projects with the assurance of Surface Mount Resistors' premium components.