6-1879223-6

Heilind Number:AMP6-1879223-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879223-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K21 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879223-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.21 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879223-6

Detailed Description

Enhance precision in your circuits with this CPF 0603 thin film resistor. With a resistance of 1.21 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is designed for reliability. Measuring 1.55 x .8 x .45 mm, it offers compact yet effective solder termination for easy installation. Trust in its 25PPM stability for consistent operation. Suitable for various electronic projects, this component is a valuable addition to any engineer's toolkit.