6-1879223-7

Heilind Number:AMP6-1879223-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K24 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879223-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.24 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879223-7

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance. With a resistance of 1.24 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high efficiency, while the surface mount termination type offers easy installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm in size, this resistor is compact yet powerful. Upgrade your circuitry with this essential component, crafted for quality and durability.