6-1879223-8

Heilind Number:AMP6-1879223-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K27 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879223-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.27 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879223-8

Detailed Description

Enhance circuit precision with our CPF 0603 surface mount resistor, meticulously crafted for accuracy. This thin film resistor boasts a 1.27 KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 50 V with a power rating of .063 W, it ensures reliable performance in demanding applications. The compact 0603 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and part of our Surface Mount Resistors range, this component is ideal for achieving precise and stable electrical signaling in various electronic systems.