6-1879224-6

Heilind Number:AMP6-1879224-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879224-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879224-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:16.5 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879224-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Offering a resistance of 16.5 KΩ with a tolerance of .1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. The thin film element design guarantees reliability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 50 V with a power rating of .063 W, this resistor is suitable for various circuit designs. Its compact 0603 size and surface mount mounting style make it space-efficient and ideal for densely populated PCBs. Trust in its high-quality construction for consistent and stable performance.