6-1879225-0

Heilind Number:AMP6-1879225-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879225-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 182K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879225-0
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:182 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879225-0

Detailed Description

Enhance your electronic projects with our precision CPF 0603 thin film resistor, offering a stable resistance of 182 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this reliable component boasts a power rating of .063 W and a low temperature coefficient of 25PPM, ensuring optimal performance even in demanding environments. With a compact size of 1.55 x .8 x .45 mm and a rated voltage of 50 V, it is suitable for a wide range of circuit designs. Trust in the quality of our Surface Mount Resistors for consistent and accurate results.