6-1879225-4

Heilind Number:AMP6-1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 205K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879225-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:205 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879225-4

Detailed Description

Enhance precision in your electronic projects with this 0603 CPF resistor. Measuring 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 205 KΩ with a tolerance of .1%. Designed for surface mount installation, it features solder termination and a power rating of .063W, making it suitable for a variety of applications. With a rated voltage of 50V and low temperature coefficient of 25PPM, this component ensures reliable performance. Ideal for use in compact electronic devices, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your circuitry with this high-quality precision resistor.