6-1879225-6

Heilind Number:AMP6-1879225-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879225-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 215K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879225-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:215 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879225-6

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor. Measuring 1.55 x .8 x .45 mm, this surface mount component boasts a resistance of 215 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Its thin film element ensures reliable performance, even at its power rating of .063 W. With two solder terminations, installation is a breeze. Operating at a rated voltage of 50 V, it's suitable for a range of applications. Upgrade to this high-quality chip resistor for optimal performance.