6-1879226-8

Heilind Number:AMP6-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 61K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:61.9 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879226-8

Detailed Description

Enhance circuit precision with this CPF 1206 precision resistor. Designed for surface mount applications, its 61.9 KΩ resistance and .1% tolerance ensure accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for various electronic projects. The thin film element and solder termination type guarantee reliable connectivity. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in its 25PPM performance to maintain stability over time, making it an essential component for any electronic enthusiast or professional. Not RoHS compliant.