6-1879227-5

Heilind Number:AMP6-1879227-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879227-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 806K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879227-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:806 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879227-5

Detailed Description

Enhance your electronic projects with this precision resistor. Measuring 3.1 x 1.55 x .55 mm and featuring a 1206 size code, it offers a stable performance with a resistance of 806 KΩ and a tolerance of .1%. Designed with a thin film element, it guarantees high accuracy and reliability. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its solder termination type and surface mount mounting style make it easy to integrate into your circuit. Trust in its quality, as it is part of our RoHS-compliant Surface Mount Resistors collection.