| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879252-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.87 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879252-4 |
6-1879252-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 7R87 0.1% 15PPM precision resistor. Featuring a compact 1206 size code and a power rating of .25 W, this surface mount resistor offers reliable performance in a variety of applications. With a thin film element type and a tolerance of .1%, it ensures accurate and stable resistance values. The solder termination type makes it easy to install, while the high rated voltage of 200 V guarantees durability. Measuring 3.2 x 1.6 x .6 mm, it is suitable for space-constrained designs. Trust in this resistor for consistent and precise operation in your projects.

