| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879268-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879268-1 |
6-1879268-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A 16R2 0.1% 15PPM CUT LENGTH resistor. This high-quality component, with a resistance of 16.2 Ω and a tolerance of 0.1%, ensures accurate performance in demanding applications. Its thin film construction guarantees reliability, while the surface mount design and solder termination make it easy to integrate onto your PCB. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the requirements of various electronic systems. With dimensions of 2 x 1.25 x .55 mm, this resistor is compact yet powerful, suitable for space-constrained designs. Trust in its precision and durability for your next project.

