| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879334-8 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 10 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879334-8 |
6-1879334-8
Specifications
Detailed Description
Enhance precision in your electronic designs with this CPF 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, this compact component offers a resistance of 10 Ω with a tight tolerance of 1%. Its thin film element ensures reliable performance, while the power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With solder termination and surface mount mounting style, it's easy to integrate into your PCB layout. Trust in its quality for consistent and accurate resistance in your circuits. Non-RoHS compliant.

