6-1879335-1

Heilind Number:AMP6-1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 90R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:90.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879335-1

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0603 Surface Mount Resistor. This compact and reliable component features a resistance of 90.9 Ω with a tight tolerance of 1%, ensuring accurate performance. Its thin film construction guarantees high precision, while the power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With solder termination and a surface mount design, installation is quick and convenient. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality.