6-1879335-3

Heilind Number:AMP6-1879335-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 95R3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-3
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:95.3 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879335-3

Detailed Description

Enhance circuit performance with our precision 0603 resistor, designed for optimal functionality in electronic applications. This thin film resistor boasts a resistance of 95.3 Ω with a tight tolerance of 1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it offers robust performance in various circuit configurations. The surface mount design and solder termination make it easy to integrate into your PCB layout. Measuring 1.55 x .8 x .45 mm, this compact resistor is ideal for space-constrained environments. Trust in its quality and durability for your electronic projects. Please note, this product is not RoHS compliant.