6-1879335-5

Heilind Number:AMP6-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 100R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:100 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879335-5

Detailed Description

Enhance your circuitry with this high-quality precision resistor, ideal for surface mount applications. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, this CPF 0603 resistor offers a resistance of 100 Ω with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance. RoHS compliant and with solder termination, it's easy to integrate into your projects. Trust in the Surface Mount Resistors line for consistent and accurate electronic components.