6-1879335-6

Heilind Number:AMP6-1879335-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 102R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:102 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879335-6

Detailed Description

Enhance circuit performance with our precision CPF 0603 surface mount resistor, featuring a 102 Ω resistance with a tight 1% tolerance for accurate signal control. This thin film resistor is designed for high precision applications, offering a power rating of .063 W and a rated voltage of 50 V. With a low temperature coefficient of 50PPM, it ensures stable operation in varying environmental conditions. Measuring just 1.55 x .8 x .45 mm, it's ideal for space-constrained PCB designs. Its solder termination and surface mount mounting style facilitate easy installation, making it a go-to choice for demanding electronics projects. Trust in the quality and reliability of our surface mount resistors for consistent and efficient circuit performance.