| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879336-5 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 1.07 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879336-5 |
6-1879336-5
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 1.07 KΩ and a tight tolerance of 1%, it ensures accurate signal control. The thin film element construction guarantees reliability and stability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of tasks. Measuring just 1.55 x .8 x .45 mm, it's compact and space-efficient. Featuring solder termination and ROHS compliance, this resistor is both easy to install and environmentally friendly, ideal for demanding industrial and electronic projects.

