6-1879336-8

Heilind Number:AMP6-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K15 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879336-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.15 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879336-8

Detailed Description

Enhance circuit precision with our CPF 0603 1K15 1% 50PPM 1K RL resistor. Designed for surface mount applications, this thin film precision resistor offers a resistance of 1.15 KΩ with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various electronic devices. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your designs. Trust in its quality and accuracy for your circuit needs.